
RTG1310A | |
|---|---|
DigiKey Part Number | 2082-RTG1310A-ND |
Manufacturer | |
Manufacturer Product Number | RTG1310A |
Description | RTG1310A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Flat Top 2.000" L x 1.000" W (50.80mm x 25.40mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Rectangular, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 2.000" L x 1.000" W (50.80mm x 25.40mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,26364 € | 369,10 € |
| Unit Price without VAT: | 0,26364 € |
|---|---|
| Unit Price with VAT: | 0,31373 € |

