
RSLP220W | |
|---|---|
DigiKey Part Number | 2082-RSLP220W-ND |
Manufacturer | |
Manufacturer Product Number | RSLP220W |
Description | RSLP220W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.370" (9.40mm) |
Manufacturer Essentra Access Solutions | Head Diameter 0.327" (8.30mm) |
Packaging Bulk | Hole Diameter 0.303" (7.70mm) |
Part Status Active | Color White |
Type Snap Rivet | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30830 € | 308,30 € |
| Unit Price without VAT: | 0,30830 € |
|---|---|
| Unit Price with VAT: | 0,36688 € |

