
RSLP200B | |
|---|---|
DigiKey Part Number | 2082-RSLP200B-ND |
Manufacturer | |
Manufacturer Product Number | RSLP200B |
Description | RSLP200B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.370" (9.40mm) |
Manufacturer Essentra Access Solutions | Head Diameter 0.370" (9.40mm) |
Packaging Bulk | Hole Diameter 0.303" (7.70mm) |
Part Status Active | Color Black |
Type Snap Lock Pin | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28355 € | 283,55 € |
| Unit Price without VAT: | 0,28355 € |
|---|---|
| Unit Price with VAT: | 0,33742 € |

