
RLI0716A | |
|---|---|
DigiKey Part Number | 2082-RLI0716A-ND |
Manufacturer | |
Manufacturer Product Number | RLI0716A |
Description | RLI0716A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.750" Dia (19.05mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Dome |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.750" Dia (19.05mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10872 € | 543,60 € |
| Unit Price without VAT: | 0,10872 € |
|---|---|
| Unit Price with VAT: | 0,12938 € |

