
RDR465596A | |
|---|---|
DigiKey Part Number | 2082-RDR465596A-ND |
Manufacturer | |
Manufacturer Product Number | RDR465596A |
Description | RDR465596A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 4.134" Dia (105.00mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 4.134" Dia (105.00mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,26380 € | 226,38 € |
| Unit Price without VAT: | 2,26380 € |
|---|---|
| Unit Price with VAT: | 2,69392 € |

