
RDR201420A | |
|---|---|
DigiKey Part Number | 2082-RDR201420A-ND |
Manufacturer | |
Manufacturer Product Number | RDR201420A |
Description | RDR201420A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 2.000" Dia (50.80mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 2.000" Dia (50.80mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66170 € | 330,85 € |
| Unit Price without VAT: | 0,66170 € |
|---|---|
| Unit Price with VAT: | 0,78742 € |

