
RDR111496A | |
|---|---|
DigiKey Part Number | 2082-RDR111496A-ND |
Manufacturer | |
Manufacturer Product Number | RDR111496A |
Description | RDR111496A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 1.772" Dia (45.00mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.772" Dia (45.00mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34373 € | 343,73 € |
| Unit Price without VAT: | 0,34373 € |
|---|---|
| Unit Price with VAT: | 0,40904 € |

