
RDP465339A | |
|---|---|
DigiKey Part Number | 2082-RDP465339A-ND |
Manufacturer | |
Manufacturer Product Number | RDP465339A |
Description | RDP465339A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 1.772" Dia (45.00mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Size / Dimension 1.772" Dia (45.00mm) |
Packaging Bulk | Thickness 0.630" (16.00mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93632 € | 234,08 € |
| Unit Price without VAT: | 0,93632 € |
|---|---|
| Unit Price with VAT: | 1,11422 € |

