
RDP463587A | |
|---|---|
DigiKey Part Number | 2082-RDP463587A-ND |
Manufacturer | |
Manufacturer Product Number | RDP463587A |
Description | RDP463587A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 1.102" Dia (27.99mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Size / Dimension 1.102" Dia (27.99mm) |
Packaging Bulk | Thickness 0.591" (15.00mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45228 € | 226,14 € |
| Unit Price without VAT: | 0,45228 € |
|---|---|
| Unit Price with VAT: | 0,53821 € |

