
RDP463586A | |
|---|---|
DigiKey Part Number | 2082-RDP463586A-ND |
Manufacturer | |
Manufacturer Product Number | RDP463586A |
Description | RDP463586A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.630" Dia (16.00mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Size / Dimension 0.630" Dia (16.00mm) |
Packaging Bulk | Thickness 0.394" (10.00mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77371 € | 1.547,42 € |
| Unit Price without VAT: | 0,77371 € |
|---|---|
| Unit Price with VAT: | 0,92071 € |

