
RDG1340A | |
|---|---|
DigiKey Part Number | 2082-RDG1340A-ND |
Manufacturer | |
Manufacturer Product Number | RDG1340A |
Description | RDG1340A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 1.252" Dia (31.80mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Series | Size / Dimension 1.252" Dia (31.80mm) |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Mounting Type Push In |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,22093 € | 508,14 € |
| Unit Price without VAT: | 0,22093 € |
|---|---|
| Unit Price with VAT: | 0,26291 € |

