
RDG1285A | |
|---|---|
DigiKey Part Number | 2082-RDG1285A-ND |
Manufacturer | |
Manufacturer Product Number | RDG1285A |
Description | RDG1285A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 1.000" Dia (25.40mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.000" Dia (25.40mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,16614 € | 581,49 € |
| Unit Price without VAT: | 0,16614 € |
|---|---|
| Unit Price with VAT: | 0,19771 € |

