
RCR111510A | |
|---|---|
DigiKey Part Number | 2082-RCR111510A-ND |
Manufacturer | |
Manufacturer Product Number | RCR111510A |
Description | RCR111510A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 1.500" L x 1.000" W (38.10mm x 25.40mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Rectangular, Tapered |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.500" L x 1.000" W (38.10mm x 25.40mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42685 € | 853,70 € |
| Unit Price without VAT: | 0,42685 € |
|---|---|
| Unit Price with VAT: | 0,50795 € |

