
RCR111481A | |
|---|---|
DigiKey Part Number | 2082-RCR111481A-ND |
Manufacturer | |
Manufacturer Product Number | RCR111481A |
Description | RCR111481A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 2.362" L x 1.181" W (60.00mm x 30.00mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Rectangular, Tapered |
Manufacturer Essentra Access Solutions | Color Black |
Series | Size / Dimension 2.362" L x 1.181" W (60.00mm x 30.00mm) |
Packaging Bulk | Material Polyethylene |
Part Status Active | Mounting Type Push In |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77306 € | 386,53 € |
| Unit Price without VAT: | 0,77306 € |
|---|---|
| Unit Price with VAT: | 0,91994 € |

