
RAG1350A | |
|---|---|
DigiKey Part Number | 2082-RAG1350A-ND |
Manufacturer | |
Manufacturer Product Number | RAG1350A |
Description | RAG1350A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.252" Dia (31.80mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.252" Dia (31.80mm) |
Part Status Active | Material Nylon |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,01619 € | 914,57 € |
| Unit Price without VAT: | 1,01619 € |
|---|---|
| Unit Price with VAT: | 1,20927 € |

