
RAG1260A | |
|---|---|
DigiKey Part Number | 2082-RAG1260A-ND |
Manufacturer | |
Manufacturer Product Number | RAG1260A |
Description | RAG1260A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.875" Dia (22.23mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.875" Dia (22.23mm) |
Part Status Active | Material Nylon |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,31992 € | 1.119,72 € |
| Unit Price without VAT: | 0,31992 € |
|---|---|
| Unit Price with VAT: | 0,38070 € |

