
PMSCW-38 | |
|---|---|
DigiKey Part Number | 2082-PMSCW-38-ND |
Manufacturer | |
Manufacturer Product Number | PMSCW-38 |
Description | PMSCW-38 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 82.02' (25.00m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 1.496" (38.00mm) |
Manufacturer Essentra Access Solutions | Material Polyester (PES) |
Packaging Bulk | Color Black |
Part Status Active | Length 82.02' (25.00m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,22000 € | 256,22 € |
| Unit Price without VAT: | 256,22000 € |
|---|---|
| Unit Price with VAT: | 304,90180 € |

