
PMSCW-13 | |
|---|---|
DigiKey Part Number | 2082-PMSCW-13-ND |
Manufacturer | |
Manufacturer Product Number | PMSCW-13 |
Description | PMSCW-13 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 164' (50.00m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 0.512" (13.00mm) |
Manufacturer Essentra Access Solutions | Material Polyester (PES) |
Packaging Bulk | Color Black |
Part Status Active | Length 164' (50.00m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,93000 € | 137,93 € |
| Unit Price without VAT: | 137,93000 € |
|---|---|
| Unit Price with VAT: | 164,13670 € |

