
PMMSCW-32 | |
|---|---|
DigiKey Part Number | 2082-PMMSCW-32-ND |
Manufacturer | |
Manufacturer Product Number | PMMSCW-32 |
Description | PMMSCW-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 82.02' (25.00m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 1.339" (34.00mm) |
Manufacturer Essentra Access Solutions | Material Polyester (PES) |
Series | Color Black |
Packaging Bulk | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Sleeve | Heat Protection Flame Retardant |
Type Attributes Expandable | Shelf Life 12 Months |
Diameter - Inside, Non-Expanded 1.260" (32.00mm) | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,21000 € | 139,21 € |
| Unit Price without VAT: | 139,21000 € |
|---|---|
| Unit Price with VAT: | 165,65990 € |

