
OR24B | |
|---|---|
DigiKey Part Number | 2082-OR24B-ND |
Manufacturer | |
Manufacturer Product Number | OR24B |
Description | OR24B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cap Blue 2.69" Dia x 1.09" L (68.3mm x 27.8mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Access Solutions | Type Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 2.69" Dia x 1.09" L (68.3mm x 27.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,92300 € | 415,35 € |
| Unit Price without VAT: | 0,92300 € |
|---|---|
| Unit Price with VAT: | 1,09837 € |

