Parametric Equivalent

NTA20347PMTG | |
|---|---|
DigiKey Part Number | 2082-NTA20347PMTG-ND |
Manufacturer | |
Manufacturer Product Number | NTA20347PMTG |
Description | NTA20347PMTG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Access Solutions | Length - Actual 0.667' (203.20mm, 8.00") |
Series | Mounting Type Push In - Arrowhead, Winged |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Shelf Life 12 Months |
Bundle Diameter 1.97" (50.00mm) | Shelf Life Start Date of Shipment |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTA20048WPM | Essentra Access Solutions | 0 | 2082-NTA20048WPM-ND | 0,28910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29360 € | 29,36 € |
| Unit Price without VAT: | 0,29360 € |
|---|---|
| Unit Price with VAT: | 0,34938 € |

