
NPS2B | |
|---|---|
DigiKey Part Number | 2082-NPS2B-ND |
Manufacturer | |
Manufacturer Product Number | NPS2B |
Description | NPS2B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cap Black 2.38" Dia x 1.38" L (60.3mm x 34.9mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Access Solutions | Type Cap |
Series | Color Black |
Packaging Bulk | Size / Dimension 2.38" Dia x 1.38" L (60.3mm x 34.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51623 € | 454,87 € |
| Unit Price without VAT: | 1,51623 € |
|---|---|
| Unit Price with VAT: | 1,80431 € |

