
NM22WC01 | |
|---|---|
DigiKey Part Number | 2082-NM22WC01-ND |
Manufacturer | |
Manufacturer Product Number | NM22WC01 |
Description | NM22WC01 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 16-22 AWG Natural |
Datasheet | Datasheet |
Category | Termination Twist On |
Manufacturer Essentra Access Solutions | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Shelf Life 12 Months |
Terminal Type Twist On Wire Cap | Shelf Life Start Date of Shipment |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16510 € | 16,51 € |
| Unit Price without VAT: | 0,16510 € |
|---|---|
| Unit Price with VAT: | 0,19647 € |

