
MTP0205A | |
|---|---|
DigiKey Part Number | 2082-MTP0205A-ND |
Manufacturer | |
Manufacturer Product Number | MTP0205A |
Description | MTP0205A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Green 0.50" (12.70mm) 1/2" X 216' (65.8m) 72 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester |
Manufacturer Essentra Access Solutions | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 216' (65.8m) 72 yds |
Part Status Active | Color Green |
Tape Type Masking | Temperature Range 400°F (204°C) |
Adhesive Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

