
MTK0107A | |
|---|---|
DigiKey Part Number | 2082-MTK0107A-ND |
Manufacturer | |
Manufacturer Product Number | MTK0107A |
Description | MTK0107A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Brown 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyimide |
Manufacturer Essentra Access Solutions | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Brown |
Tape Type Masking | Temperature Range 500°F (260°C) |
Adhesive Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,51000 € | 31,51 € |
| Unit Price without VAT: | 31,51000 € |
|---|---|
| Unit Price with VAT: | 37,49690 € |

