
MTHC0500A | |
|---|---|
DigiKey Part Number | 2082-MTHC0500A-ND |
Manufacturer | |
Manufacturer Product Number | MTHC0500A |
Description | MTHC0500A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive White 5.00" (127.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Glass Cloth |
Manufacturer Essentra Access Solutions | Width 5.00" (127.00mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Masking | Temperature Range 325°F (163°C) |
Adhesive Synthetic Rubber Based |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,74000 € | 69,74 € |
| Unit Price without VAT: | 69,74000 € |
|---|---|
| Unit Price with VAT: | 82,99060 € |

