
MTHC0250A | |
|---|---|
DigiKey Part Number | 2082-MTHC0250A-ND |
Manufacturer | |
Manufacturer Product Number | MTHC0250A |
Description | MTHC0250A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 2.50" (63.50mm) 2 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Crepe Paper |
Manufacturer Essentra Access Solutions | Width 2.50" (63.50mm) 2 1/2" |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Color White |
Tape Type Masking | Temperature Range 325°F (163°C) |
Adhesive Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 39,91260 € |

