
MTHC0150A | |
|---|---|
DigiKey Part Number | 2082-MTHC0150A-ND |
Manufacturer | |
Manufacturer Product Number | MTHC0150A |
Description | MTHC0150A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Adhesive Rubber |
Manufacturer Essentra Access Solutions | Backing, Carrier Crepe Paper |
Packaging Bulk | Width 1.50" (38.10mm) 1 1/2" |
Part Status Active | Length 180' (55.0m) 60 yds |
Tape Type Masking | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |

