
MTGC0100A | |
|---|---|
DigiKey Part Number | 2082-MTGC0100A-ND |
Manufacturer | |
Manufacturer Product Number | MTGC0100A |
Description | MTGC0100A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Glass Cloth |
Manufacturer Essentra Access Solutions | Width 1.00" (25.40mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Masking | Temperature Range 500°F (260°C) |
Adhesive Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,05000 € | 32,05 € |
| Unit Price without VAT: | 32,05000 € |
|---|---|
| Unit Price with VAT: | 38,13950 € |

