New at DigiKey
Image for MHC04A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHC04A

DigiKey Part Number
2082-MHC04A-ND
Manufacturer
Manufacturer Product Number
MHC04A
Description
MHC04A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Silver Free Hanging (In-Line) 0.250" ~ 0.625" (6.35mm ~ 15.88mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
0.250" ~ 0.625" (6.35mm ~ 15.88mm)
Manufacturer
Essentra Access Solutions
Mounting Type
Free Hanging (In-Line)
Series
Material
Stainless Steel (SS)
Packaging
Bulk
Color
Silver
Part Status
Active
Length
0.625" (15.88mm)
Type
Clamp, Hose
Width
0.312" (7.93mm)
Type Attributes
Locking
Height
0.625" (15.88mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,79270 €79,27 €
Manufacturers Standard Package
Unit Price without VAT:0,79270 €
Unit Price with VAT:0,94331 €