
KN4X4250TR6DL21 | |
|---|---|
DigiKey Part Number | 2082-KN4X4250TR6DL21-ND |
Manufacturer | |
Manufacturer Product Number | KN4X4250TR6DL21 |
Description | KN4X4250TR6DL21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Category | Type Smooth |
Manufacturer Essentra Access Solutions | Shaft Size 0.250" (6.35mm) |
Series | Diameter 2.250" (57.15mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,25730 € | 525,73 € |
| Unit Price without VAT: | 5,25730 € |
|---|---|
| Unit Price with VAT: | 6,25619 € |

