
FRBS-40 | |
|---|---|
DigiKey Part Number | 2082-FRBS-40-ND |
Manufacturer | |
Manufacturer Product Number | FRBS-40 |
Description | FRBS-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 328' (100.00m) Black, Gray |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer Essentra Access Solutions | Color Black, Gray |
Series | Length 328' (100.00m) |
Packaging Bulk | Operating Temperature -50°C ~ 150°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Material Flammability Rating UL94 V-0 |
Type Attributes Expandable | Shelf Life 12 Months |
Diameter - Inside, Non-Expanded 1.378" (35.00mm) | Shelf Life Start Date of Shipment |
Diameter - Inside, Expanded 2.953" (75.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,97000 € | 220,97 € |
| Unit Price without VAT: | 220,97000 € |
|---|---|
| Unit Price with VAT: | 262,95430 € |

