
FPS2250 | |
|---|---|
DigiKey Part Number | 2082-FPS2250-ND |
Manufacturer | |
Manufacturer Product Number | FPS2250 |
Description | FPS2250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Red |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 2.250" (57.15mm) |
Manufacturer Essentra Access Solutions | Material Polyamide (PA6), Nylon 6 |
Series | Color Red |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Shelf Life 12 Months |
Type Attributes Expandable | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,25000 € | 849,25 € |
| Unit Price without VAT: | 849,25000 € |
|---|---|
| Unit Price with VAT: | 1.010,60750 € |

