
FPS0750 | |
|---|---|
DigiKey Part Number | 2082-FPS0750-ND |
Manufacturer | |
Manufacturer Product Number | FPS0750 |
Description | FPS0750 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Red |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 0.750" (19.05mm) |
Manufacturer Essentra Access Solutions | Material Polyamide (PA6), Nylon 6 |
Series | Color Red |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Shelf Life 12 Months |
Type Attributes Expandable | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,94000 € | 271,94 € |
| Unit Price without VAT: | 271,94000 € |
|---|---|
| Unit Price with VAT: | 323,60860 € |

