New at DigiKey
Image for FP110A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP110A

DigiKey Part Number
2082-FP110A-ND
Manufacturer
Manufacturer Product Number
FP110A
Description
FP110A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Access Solutions
Color
Red
Packaging
Bulk
Material
Low-Density Polyethylene
Part Status
Active
Flange Diameter
0.815" (20.70mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5000,46242 €2.080,89 €
Manufacturers Standard Package
Unit Price without VAT:0,46242 €
Unit Price with VAT:0,55028 €