
FLS080B | |
|---|---|
DigiKey Part Number | 2082-FLS080B-ND |
Manufacturer | |
Manufacturer Product Number | FLS080B |
Description | FLS080B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.626" (92.10mm) PVC Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material PVC |
Packaging Bulk | Hole Diameter 3.626" (92.10mm) |
Part Status Active | Diameter - Inside 3.626" |
Type Body Plug | Diameter - Outside 3.661" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,75580 € | 87,79 € |
| Unit Price without VAT: | 1,75580 € |
|---|---|
| Unit Price with VAT: | 2,08940 € |

