
FLS050B | |
|---|---|
DigiKey Part Number | 2082-FLS050B-ND |
Manufacturer | |
Manufacturer Product Number | FLS050B |
Description | FLS050B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.752" (44.50mm) PVC Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material PVC |
Packaging Bulk | Hole Diameter 1.752" (44.50mm) |
Part Status Active | Diameter - Inside 1.752" |
Type Body Plug | Diameter - Outside 1.772" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,57493 € | 229,97 € |
| Unit Price without VAT: | 0,57493 € |
|---|---|
| Unit Price with VAT: | 0,68417 € |

