
FCA208A | |
|---|---|
DigiKey Part Number | 2082-FCA208A-ND |
Manufacturer | |
Manufacturer Product Number | FCA208A |
Description | FCA208A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA6), Nylon 6 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Min) 0.606" (15.39mm) |
Manufacturer Essentra Access Solutions | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Packaging Bulk | Thread Length 0.386" (9.80mm) |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Type Cable Grip | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,84260 € | 242,13 € |
| Unit Price without VAT: | 4,84260 € |
|---|---|
| Unit Price with VAT: | 5,76269 € |

