
DMSQ0750-1C | |
|---|---|
DigiKey Part Number | 2082-DMSQ0750-1C-ND |
Manufacturer | |
Manufacturer Product Number | DMSQ0750-1C |
Description | DMSQ0750-1C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | End Cap White 0.75" L x 0.75" W x 1.00" H (19.1mm x 19.1mm x 25.4mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Access Solutions | Type End Cap |
Series | Color White |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29101 € | 582,02 € |
| Unit Price without VAT: | 0,29101 € |
|---|---|
| Unit Price with VAT: | 0,34630 € |

