
DLCBS6-7-19 | |
|---|---|
DigiKey Part Number | 2082-DLCBS6-7-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS6-7-19 |
Description | DLCBS6-7-19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Polyamide (PA66), Nylon 6/6 0.437" (11.10mm) |
Datasheet | Datasheet |
Category | Length - Overall 0.764" (19.40mm) |
Manufacturer Essentra Access Solutions | Support Hole Diameter 0.189" (4.80mm) |
Packaging Bulk | Support Panel Thickness 0.079" (2.00mm) |
Part Status Active | Mounting Hole Diameter 0.138" (3.50mm) |
Holding Type Snap Lock | Mounting Panel Thickness 0.079" (2.01mm) |
Mounting Type Snap Lock | Material Polyamide (PA66), Nylon 6/6 |
Between Board Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30295 € | 302,95 € |
| Unit Price without VAT: | 0,30295 € |
|---|---|
| Unit Price with VAT: | 0,36051 € |

