
DLCBS5-4-19 | |
|---|---|
DigiKey Part Number | 2082-DLCBS5-4-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-4-19 |
Description | DLCBS5-4-19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Polyamide (PA66), Nylon 6/6 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Length - Overall 0.488" (12.40mm) |
Manufacturer Essentra Access Solutions | Support Hole Diameter 0.138" (3.50mm) |
Packaging Bulk | Support Panel Thickness 0.079" (2.00mm) |
Part Status Active | Mounting Hole Diameter 0.138" (3.50mm) |
Holding Type Snap Lock | Mounting Panel Thickness 0.079" (2.01mm) |
Mounting Type Snap Lock | Material Polyamide (PA66), Nylon 6/6 |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27949 € | 279,49 € |
| Unit Price without VAT: | 0,27949 € |
|---|---|
| Unit Price with VAT: | 0,33259 € |

