
CS002A | |
|---|---|
DigiKey Part Number | 2082-CS002A-ND |
Manufacturer | |
Manufacturer Product Number | CS002A |
Description | CS002A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 656' (200.00m) Black |
Datasheet | Datasheet |
Category | Type Attributes Slit Harness |
Manufacturer Essentra Access Solutions | Diameter - Inside, Expanded 0.438" (11.13mm) |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Active | Color Black |
Type Slit Wrap | Length 656' (200.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,67000 € | 153,67 € |
| Unit Price without VAT: | 153,67000 € |
|---|---|
| Unit Price with VAT: | 182,86730 € |

