
CRLCBSK-2-12-19 | |
|---|---|
DigiKey Part Number | 2082-CRLCBSK-2-12-19-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSK-2-12-19 |
Description | CRLCBSK-2-12-19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Rivet Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Rivet |
Manufacturer Essentra Access Solutions | Support Hole Diameter 0.157" (4.00mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.213" (5.40mm) |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33507 € | 3.350,70 € |
| Unit Price without VAT: | 0,33507 € |
|---|---|
| Unit Price with VAT: | 0,39873 € |

