New at DigiKey
Image for CF3090A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF3090A

DigiKey Part Number
2082-CF3090A-ND
Manufacturer
Manufacturer Product Number
CF3090A
Description
CF3090A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Sleeve 0.961" (24.41mm) X 164' (50.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Manufacturer
Essentra Access Solutions
Diameter - Inside, Expanded
0.827" (21.00mm)
Packaging
Bulk
Diameter - Outside, Non-Expanded
0.961" (24.41mm)
Part Status
Active
Material
Polyvinyl Chloride (PVC)
Type
Sleeve
Color
Black
Type Attributes
Expandable
Length
164' (50.00m)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1521,07000 €521,07 €
Manufacturers Standard Package
Unit Price without VAT:521,07000 €
Unit Price with VAT:620,07330 €