
CCA008A | |
|---|---|
DigiKey Part Number | 2082-CCA008A-ND |
Manufacturer | |
Manufacturer Product Number | CCA008A |
Description | CCA008A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, C-Type Gray Adhesive 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Opening Size 0.315" (8.00mm) |
Manufacturer Essentra Access Solutions | Mounting Type Adhesive |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Gray |
Part Status Active | Length 0.984" (24.99mm) |
Type Clamp, C-Type | Width 0.787" (20.00mm) |
Type Attributes Locking | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,64910 € | 64,91 € |
| Unit Price without VAT: | 0,64910 € |
|---|---|
| Unit Price with VAT: | 0,77243 € |

