
BG330 | |
|---|---|
DigiKey Part Number | 2082-BG330-ND |
Manufacturer | |
Manufacturer Product Number | BG330 |
Description | BG330 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 3.307" (84.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Length 164' (50.00m) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Shelf Life 12 Months |
Diameter - Inside 3.307" (84.00mm) | Shelf Life Start Date of Shipment |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.922,43000 € | 1.922,43 € |
| Unit Price without VAT: | 1.922,43000 € |
|---|---|
| Unit Price with VAT: | 2.287,69170 € |

