
AFSCW-20 | |
|---|---|
DigiKey Part Number | 2082-AFSCW-20-ND |
Manufacturer | |
Manufacturer Product Number | AFSCW-20 |
Description | AFSCW-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Natural Polyester Convoluted, Corrugated Wire Loom, Protective Hose 0.787" (20.00mm) 3.40' (1.04m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Access Solutions | Length 3.40' (1.04m) |
Series | Wall Thickness 0.700" (17.78mm) |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Shelf Life 12 Months |
Diameter - Inside 0.787" (20.00mm) | Shelf Life Start Date of Shipment |
Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

