



9956331 | |
|---|---|
DigiKey Part Number | RPC2723-ND |
Manufacturer | |
Manufacturer Product Number | 9956331 |
Description | CONCEALED HINGE STEEL ZINC |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 9956331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Concealed Hinge | |
Rotation Angle | 110° | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 5 | 7,26600 € | 36,33 € |
| 10 | 6,79000 € | 67,90 € |
| 25 | 6,21040 € | 155,26 € |
| 50 | 5,80480 € | 290,24 € |
| 100 | 5,42560 € | 542,56 € |
| 250 | 5,03452 € | 1.258,63 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

