9956330 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Access Solutions
In Stock: 0
Unit Price: 9,64000 €
Datasheet
Concealed Hinge Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Concealed Hinge Steel Zinc
Essentra Access Hardware Hinges
Supporting your Project: Printed Circuit Board Solutions

9956330

DigiKey Part Number
RPC2722-ND
Manufacturer
Manufacturer Product Number
9956330
Description
CONCEALED HINGE STEEL ZINC
Customer Reference
Detailed Description
Concealed Hinge Steel Zinc
Datasheet
 Datasheet
EDA/CAD Models
9956330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Concealed Hinge
Rotation Angle
110°
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes