New at DigiKey
Image for 900568 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900568

DigiKey Part Number
2082-900568-ND
Manufacturer
Manufacturer Product Number
900568
Description
900568
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
*
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
22.25"
Bundle Diameter
-
Width
0.250" (6.35mm)
Length - Actual
1.850' (563.88mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Stainless Steel 304
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,86520 €86,52 €
Manufacturers Standard Package
Unit Price without VAT:0,86520 €
Unit Price with VAT:1,02959 €